
RJE3028814F4 | |
|---|---|
DigiKey Part Number | 664-RJE3028814F4-ND |
Manufacturer | |
Manufacturer Product Number | RJE3028814F4 |
Description | STACKABEL MODULAR JACK- RIGHT AN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3028814F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.51000 | $38.51 |
| 10 | $32.74000 | $327.40 |
| 25 | $30.68920 | $767.23 |
| 50 | $29.22220 | $1,461.11 |
| 100 | $27.82700 | $2,782.70 |
| 250 | $26.08436 | $6,521.09 |
| 600 | $25.15565 | $15,093.39 |





