
RJE1Y66C0527E401 | |
---|---|
DigiKey Part Number | 664-RJE1Y66C0527E401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y66C0527E401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.97000 | $150.97 |
10 | $128.33700 | $1,283.37 |
25 | $120.29600 | $3,007.40 |
50 | $114.55660 | $5,727.83 |
100 | $109.09050 | $10,909.05 |
250 | $102.26648 | $25,566.62 |
500 | $97.39114 | $48,695.57 |