
RJE1Y62J1427E401 | |
---|---|
DigiKey Part Number | 664-RJE1Y62J1427E401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y62J1427E401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $307.79000 | $307.79 |
10 | $261.58000 | $2,615.80 |
25 | $245.20160 | $6,130.04 |
50 | $233.50560 | $11,675.28 |
100 | $222.37020 | $22,237.02 |
250 | $208.46584 | $52,116.46 |