
RJE1Y62C0527E401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y62C0527E401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y62C0527E401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-10F | L-com | 0 | 5073-TRD824-BLK-10F-ND | $542.37000 | Parametric Equivalent |
| TRD824DC-BLK-10F | L-com | 0 | 5073-TRD824DC-BLK-10F-ND | $400.55000 | Parametric Equivalent |
| TRD824TR-BLK-10F | L-com | 0 | 5073-TRD824TR-BLK-10F-ND | $400.55000 | Parametric Equivalent |
| TRD824ZDC-BLK-10F | L-com | 0 | 5073-TRD824ZDC-BLK-10F-ND | $440.34000 | Parametric Equivalent |
| TRD824ZTR-BLK-10F | L-com | 0 | 5073-TRD824ZTR-BLK-10F-ND | $440.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.21000 | $168.21 |
| 10 | $142.93100 | $1,429.31 |
| 25 | $133.98400 | $3,349.60 |
| 50 | $127.58780 | $6,379.39 |
| 100 | $121.50230 | $12,150.23 |
| 250 | $113.90164 | $28,475.41 |
| 500 | $108.47152 | $54,235.76 |

