ABPY00100505300Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209221Y00

DigiKey Part Number
553-ABPY00201209221Y00TR-ND - Tape & Reel (TR)
553-ABPY00201209221Y00CT-ND - Cut Tape (CT)
553-ABPY00201209221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00201209221Y00
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.78200$7.82
25$0.67840$16.96
50$0.60760$30.38
100$0.54330$54.33
250$0.46692$116.73
500$0.41406$207.03
1,000$0.36517$365.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27771$1,110.84
8,000$0.24799$1,983.92
Manufacturers Standard Package