
RJE1Y36D57C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36D57C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36D57C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y36D57C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21106015 | Belden Inc. | 1 | BEL25289-ND | $306.99000 | Parametric Equivalent |
| NK6APC15BU | Panduit Corp | 2 | 298-17164-ND | $250.34000 | Parametric Equivalent |
| TRD628ABR-BLU-15F | L-com | 0 | 5073-TRD628ABR-BLU-15F-ND | $323.27000 | Parametric Equivalent |
| TRD630A-BLU-15F-5PK | L-com | 0 | 5073-TRD630A-BLU-15F-5PK-ND | $506.86000 | Parametric Equivalent |
| TRD630A-DS-BLU-15F | L-com | 0 | 5073-TRD630A-DS-BLU-15F-ND | $444.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.70000 | $113.70 |
| 10 | $96.65200 | $966.52 |
| 25 | $90.59440 | $2,264.86 |
| 60 | $85.16783 | $5,110.07 |
| 120 | $81.10442 | $9,732.53 |
| 300 | $76.02997 | $22,808.99 |
| 540 | $72.94435 | $39,389.95 |
| 1,020 | $69.74790 | $71,142.86 |

