
RJE1Y36C05644401 | |
---|---|
DigiKey Part Number | 664-RJE1Y36C05644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36C05644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.19000 | $82.19 |
10 | $69.86700 | $698.67 |
25 | $65.48760 | $1,637.19 |
50 | $62.36100 | $3,118.05 |
100 | $59.38440 | $5,938.44 |
250 | $55.66860 | $13,917.15 |
500 | $53.01350 | $26,506.75 |
1,000 | $50.48632 | $50,486.32 |