New Product
RJE1Y33610C42401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y33610C42401

DigiKey Part Number
664-RJE1Y33610C42401-ND
Manufacturer
Manufacturer Product Number
RJE1Y33610C42401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (610.0mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$38.92000$38.92
10$33.04900$330.49
25$30.97520$774.38
50$29.49560$1,474.78
100$28.08740$2,808.74
250$26.32908$6,582.27
500$25.07262$12,536.31
1,000$23.87660$23,876.60
2,500$22.38352$55,958.80