
RJE1Y26A83C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A83C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A83C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y26A83C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6BL | StarTech.com | 20 | 5214-C6PATCH6BL-ND | $53.75000 | Parametric Equivalent |
| C6PATCH6BL10PK | StarTech.com | 11 | 5214-C6PATCH6BL10PK-ND | $503.39000 | Parametric Equivalent |
| N201P-006-BL | Eaton Tripp Lite | 163 | 95-N201P-006-BL-ND | $91.80000 | Parametric Equivalent |
| N6PAT6BLS | StarTech.com | 26 | 5214-N6PAT6BLS-ND | $67.07000 | Parametric Equivalent |
| N6PATCH6BL | StarTech.com | 0 | 5214-N6PATCH6BL-ND | $54.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.37000 | $64.37 |
| 10 | $54.69800 | $546.98 |
| 25 | $51.26600 | $1,281.65 |
| 50 | $48.81920 | $2,440.96 |
| 100 | $46.48760 | $4,648.76 |
| 300 | $43.02147 | $12,906.44 |
| 500 | $41.49950 | $20,749.75 |
| 1,000 | $39.52067 | $39,520.67 |

