
RJE1Y26A53B5H401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A53B5H401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A53B5H401 |
Description | RJ CABLE ASSEMBLY, BLUE, CAT6, B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.16000 | $86.16 |
| 10 | $73.18800 | $731.88 |
| 25 | $68.60360 | $1,715.09 |
| 50 | $65.32640 | $3,266.32 |
| 100 | $62.20800 | $6,220.80 |
| 250 | $58.31544 | $14,578.86 |
| 500 | $55.53442 | $27,767.21 |
| 1,000 | $52.88710 | $52,887.10 |

