
RJE1Y22C05C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22C05C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22C05C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y22C05C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK010F | Cinch Connectivity Solutions | 19 | 116-BC-6UK010F-ND | $47.03000 | Parametric Equivalent |
| C601100010 | Belden Inc. | 2 | BEL26688-ND | $169.28000 | Parametric Equivalent |
| C6PATCH10BK | StarTech.com | 232 | 5214-C6PATCH10BK-ND | $81.39000 | Parametric Equivalent |
| N6PAT10BKS | StarTech.com | 32 | 5214-N6PAT10BKS-ND | $80.90000 | Parametric Equivalent |
| N6PATCH10BK | StarTech.com | 44 | 5214-N6PATCH10BK-ND | $73.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.01000 | $85.01 |
| 10 | $72.23400 | $722.34 |
| 25 | $67.70560 | $1,692.64 |
| 60 | $63.64817 | $3,818.89 |
| 120 | $60.61092 | $7,273.31 |
| 300 | $56.81823 | $17,045.47 |
| 540 | $54.51220 | $29,436.59 |
| 1,020 | $52.12302 | $53,165.48 |

