
RJE1Y22915B5H401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22915B5H401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22915B5H401 |
Description | RJ CABLE ASSEMBLY, BLACK, CAT6, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.14000 | $69.14 |
| 10 | $58.76700 | $587.67 |
| 25 | $55.08400 | $1,377.10 |
| 50 | $52.45480 | $2,622.74 |
| 100 | $49.95050 | $4,995.05 |
| 250 | $46.82376 | $11,705.94 |
| 500 | $44.59062 | $22,295.31 |
| 1,000 | $42.46446 | $42,464.46 |






