
RJE1Y22915152401 | |
---|---|
DigiKey Part Number | 664-RJE1Y22915152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22915152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
10 | $21.92300 | $219.23 |
25 | $20.55040 | $513.76 |
50 | $19.56840 | $978.42 |
100 | $18.63400 | $1,863.40 |
250 | $17.46708 | $4,366.77 |
500 | $16.63352 | $8,316.76 |
1,000 | $15.83984 | $15,839.84 |
2,500 | $14.84900 | $37,122.50 |