
RJE1Y16A5395A401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y16A5395A401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y16A5395A401 |
Description | RJ CABLE ASSEMBLY, BLUE, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA11BL-5 | L-com | 0 | 5073-TRD815SRA11BL-5-ND | $88.22000 | Parametric Equivalent |
| TRD815SRA12BL-5 | L-com | 0 | 5073-TRD815SRA12BL-5-ND | $88.22000 | Parametric Equivalent |
| TRD815SRA2BL-5 | L-com | 0 | 5073-TRD815SRA2BL-5-ND | $219.27000 | Parametric Equivalent |
| TRD815SRA5BL-5 | L-com | 0 | 5073-TRD815SRA5BL-5-ND | $69.14000 | Parametric Equivalent |
| TRD815SRA7BL-5 | L-com | 0 | 5073-TRD815SRA7BL-5-ND | $326.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.21000 | $70.21 |
| 10 | $59.63900 | $596.39 |
| 25 | $55.90640 | $1,397.66 |
| 50 | $53.23420 | $2,661.71 |
| 100 | $50.69380 | $5,069.38 |
| 250 | $47.52092 | $11,880.23 |
| 500 | $45.25442 | $22,627.21 |
| 1,000 | $43.09653 | $43,096.53 |

