
RJE1Y12C05152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y12C05152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y12C05152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH10BK | StarTech.com | 98 | 5214-M45PATCH10BK-ND | $13,606.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.63000 | $51.63 |
| 10 | $43.85300 | $438.53 |
| 25 | $41.10080 | $1,027.52 |
| 90 | $37.54856 | $3,379.37 |
| 180 | $35.75622 | $6,436.12 |
| 270 | $34.74800 | $9,381.96 |
| 540 | $33.09046 | $17,868.85 |
| 1,080 | $31.51247 | $34,033.47 |
| 2,520 | $29.68598 | $74,808.67 |

