Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y12A83152401

DigiKey Part Number
664-RJE1Y12A83152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y12A83152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
6.00' (1.83m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$38.48000$38.48
10$32.66400$326.64
25$30.61360$765.34
50$29.15180$1,457.59
100$27.75910$2,775.91
300$25.68837$7,706.51
500$24.77928$12,389.64
1,000$23.59743$23,597.43
2,500$22.12159$55,303.98
Manufacturers Standard Package