


RJE1D18820411 | |
|---|---|
DigiKey Part Number | 664-RJE1D18820411-ND |
Manufacturer | |
Manufacturer Product Number | RJE1D18820411 |
Description | STANDARD PROFILE, TAB DOWN CAT5E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1D18820411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.16000 | $31.16 |
| 10 | $26.45700 | $264.57 |
| 25 | $24.79920 | $619.98 |
| 50 | $23.61380 | $1,180.69 |
| 100 | $22.48500 | $2,248.50 |
| 250 | $21.07696 | $5,269.24 |
| 500 | $20.07114 | $10,035.57 |
| 1,000 | $19.11367 | $19,113.67 |
| 2,500 | $17.91810 | $44,795.25 |

