RJE081880110H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE081880110H

DigiKey Part Number
664-RJE081880110H-ND
Manufacturer
Manufacturer Product Number
RJE081880110H
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE081880110H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.07000$12.07
10$10.27200$102.72
25$9.62320$240.58
50$9.16340$458.17
100$8.72500$872.50
250$8.17848$2,044.62
500$7.78780$3,893.90
1,000$7.41609$7,416.09
2,500$6.95196$17,379.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.