


RJE08166011F | |
|---|---|
DigiKey Part Number | 664-RJE08166011F-ND |
Manufacturer | |
Manufacturer Product Number | RJE08166011F |
Description | SINGLE PORT, 6P6C, VERTICAL, UNS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE08166011F Models |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.30700 | $93.07 |
| 25 | $8.72120 | $218.03 |
| 50 | $8.30540 | $415.27 |
| 100 | $7.90830 | $790.83 |
| 250 | $7.41216 | $1,853.04 |
| 500 | $7.05832 | $3,529.16 |
| 1,000 | $6.72132 | $6,721.32 |
| 2,500 | $6.30063 | $15,751.58 |

