




RJE051880110 | |
|---|---|
DigiKey Part Number | RJE051880110-ND |
Manufacturer | |
Manufacturer Product Number | RJE051880110 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051880110 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $12.47200 | $124.72 |
| 25 | $11.69080 | $292.27 |
| 50 | $11.13200 | $556.60 |
| 100 | $10.60080 | $1,060.08 |
| 250 | $9.93652 | $2,484.13 |
| 500 | $9.46196 | $4,730.98 |
| 1,200 | $8.89512 | $10,674.14 |
| 3,600 | $8.23203 | $29,635.31 |

