RJE051661310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE051661310

DigiKey Part Number
RJE051661310-ND
Manufacturer
Manufacturer Product Number
RJE051661310
Description
CONN MOD JACK 6P6C R/A SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.92000$19.92
10$16.93300$169.33
25$15.87120$396.78
50$15.11240$755.62
100$14.39120$1,439.12
250$13.48928$3,372.32
500$12.84538$6,422.69
1,200$12.07614$14,491.37
3,600$11.17604$40,233.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.