


RJCSE5C800102 | |
|---|---|
DigiKey Part Number | 664-RJCSE5C800102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJCSE5C800102 |
Description | 8P8C, SMT, RA, SHIELDED, NO LEDS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJCSE5C800102 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | LED Color Does Not Contain LED |
Packaging Tape & Reel (TR) | Tab Direction Up |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $10.40994 | $13,532.92 |

