


NDHN6A2 | |
---|---|
DigiKey Part Number | 664-NDHN6A2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN6A2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.60000 | $127.60 |
10 | $108.43200 | $1,084.32 |
25 | $101.64200 | $2,541.05 |
50 | $96.79020 | $4,839.51 |
200 | $87.77495 | $17,554.99 |
400 | $83.58938 | $33,435.75 |
600 | $81.23530 | $48,741.18 |
1,000 | $78.36337 | $78,363.37 |