10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview
NDHN3A2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NDHN3A2

DigiKey Part Number
664-NDHN3A2-ND
Manufacturer
Manufacturer Product Number
NDHN3A2
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
NDHN3A2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder
Packaging
Bulk
Features
Latch Lock, Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.00000$110.00
10$93.48700$934.87
25$87.63120$2,190.78
50$83.44820$4,172.41
200$75.67520$15,135.04
400$72.06658$28,826.63
600$70.03635$42,021.81
1,000$67.56042$67,560.42
Manufacturers Standard Package

Other Suppliers on DigiKey

180In Stock
Ships from WEC