


ND9BP7400 | |
---|---|
DigiKey Part Number | 664-ND9BP7400-ND |
Manufacturer | |
Manufacturer Product Number | ND9BP7400 |
Description | IX INDUSTRIAL PLUG, TYPE B, IDC, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.99000 | $61.99 |
10 | $52.68200 | $526.82 |
25 | $49.38080 | $1,234.52 |
50 | $47.02120 | $2,351.06 |
100 | $44.77700 | $4,477.70 |
300 | $41.43817 | $12,431.45 |
600 | $39.46165 | $23,676.99 |
1,200 | $37.58038 | $45,096.46 |