ND9BP7200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND9BP7200
ND9BP7200
ND9BP7200
ix Industrial™ IP20 Connectors | First Look

ND9BP7200

DigiKey Part Number
664-ND9BP7200-ND
Manufacturer
Manufacturer Product Number
ND9BP7200
Description
IX INDUSTRIAL IP20, PLUG, TYPE B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ND9BP7200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 665 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$57.03000$57.03
10$48.44500$484.45
25$45.41040$1,135.26
50$43.24000$2,162.00
100$41.17680$4,117.68
300$38.10563$11,431.69
600$36.28833$21,773.00
1,200$34.55791$41,469.49
Manufacturers Standard Package

Other Suppliers on DigiKey

665In Stock
Ships from WEC