Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9BCC2A0A

DigiKey Part Number
664-ND9BCC2A0A-ND
Manufacturer
Manufacturer Product Number
ND9BCC2A0A
Description
IX INDUSTRIAL CABLE, IX TO RJ45,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9BCC2A0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Base Product Number
Connector Type
Plug to Plug
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
120$166.42375$19,970.85