
ND9BCC250A | |
|---|---|
DigiKey Part Number | 664-ND9BCC250A-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCC250A |
Description | IX INDUSTRIAL CABLE, IX TO RJ45, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9BCC250A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $152.33208 | $18,279.85 |

