Modular Cable Plug to Cable 10p8c 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Cable 10p8c 16.40' (5.00m) Shielded
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9BCA2E0B

DigiKey Part Number
664-ND9BCA2E0B-ND
Manufacturer
Manufacturer Product Number
ND9BCA2E0B
Description
IX INDUSTRIAL IP20 CABLE, IX PIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 10p8c 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9BCA2E0B Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
10p8c
Manufacturer
Amphenol ICC (Commercial Products)
Length
16.40' (5.00m)
Series
Shielding
Shielded
Packaging
Box
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$375.72000$375.72
10$319.31500$3,193.15
30$295.50533$8,865.16
50$285.05100$14,252.55
100$271.45910$27,145.91
250$254.48832$63,622.08
Manufacturers Standard Package

Other Suppliers on DigiKey

69In Stock
Ships from WEC