ND9-AS24-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND9-AS24-00
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9AS2400

DigiKey Part Number
664-ND9AS2400TR-ND - Tape & Reel (TR)
664-ND9AS2400CT-ND - Cut Tape (CT)
664-ND9AS2400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND9AS2400
Description
IX INDUSTRIAL RECEPTACLE, TYPE A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.24000$34.24
10$29.06700$290.67
25$27.24400$681.10
50$25.94180$1,297.09
100$24.70200$2,470.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$22.61214$7,914.25
700$21.53334$15,073.34
1,050$20.92640$21,972.72
1,750$20.18621$35,325.87
2,450$19.71320$48,297.34
3,500$19.22383$67,283.40
Manufacturers Standard Package