


ND9ACL2B0A | |
|---|---|
DigiKey Part Number | 664-ND9ACL2B0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACL2B0A |
Description | CABLE ASSY, WIRE TO WIRE SOLN, I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACL2B0A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 10p8c |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Jack to Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.28000 | $463.28 |
| 20 | $375.01150 | $7,500.23 |
| 40 | $357.12550 | $14,285.02 |
| 60 | $347.06233 | $20,823.74 |
| 100 | $334.79020 | $33,479.02 |
| 260 | $312.99692 | $81,379.20 |

