Modular Cable Jack to Jack 10p8c 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Jack 10p8c 1.64' (500.0mm) Shielded
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9ACN250A

DigiKey Part Number
664-ND9ACN250A-ND
Manufacturer
Manufacturer Product Number
ND9ACN250A
Description
CABLE ASSY, WIRE TO WIRE SOLN, I
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 10p8c 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9ACN250A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
10p8c
Series
Length
1.64' (500.0mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Jack to Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$340.45000$340.45
20$275.57250$5,511.45
40$262.42625$10,497.05
60$255.03100$15,301.86
100$246.01190$24,601.19
260$229.99392$59,798.42
Manufacturers Standard Package