Modular Cable Plug to Plug, Right Angle 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9ACJ250AH

DigiKey Part Number
664-ND9ACJ250AH-ND
Manufacturer
Manufacturer Product Number
ND9ACJ250AH
Description
MODULAR CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9ACJ250AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$257.83000$257.83
10$219.10300$2,191.03
40$198.68900$7,947.56
80$189.21163$15,136.93
120$183.88067$22,065.68
280$173.22171$48,502.08
Manufacturers Standard Package