ND9ACH250AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9ACH250AM

DigiKey Part Number
664-ND9ACH250AM-ND
Manufacturer
Manufacturer Product Number
ND9ACH250AM
Description
CBL ASSY RECT 10P SKT-RJ45 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
ND9ACH250AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle
Length
1.64' (500.0mm)
Cable Type
Round
Color
-
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$301.46000$301.46
20$243.99200$4,879.84
40$232.35200$9,294.08
60$225.80417$13,548.25
100$217.81640$21,781.64
260$203.63458$52,944.99
Manufacturers Standard Package

Other Suppliers on DigiKey

140In Stock
Ships from WEC