
MUSBRM5CB30 | |
|---|---|
DigiKey Part Number | 664-MUSBRM5CB30-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRM5CB30 |
Description | GEN2 RUGGED USB TYPE C DUAL SCRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Box | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Zinc, Die Cast |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $92.99500 | $4,649.75 |








