
MUSBRAB11M0 | |
---|---|
DigiKey Part Number | 664-MUSBRAB11M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRAB11M0 |
Description | HARSH USB TYPE A, RIGHT ANGLE ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Rectangular Header | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $192.71483 | $11,562.89 |