MUSBRA111R1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $65.08860
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $64.49250
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $64.49250
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 54
Unit Price: $89.25000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $64.35950
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 97
Unit Price: $89.25000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: $89.25000
Datasheet
MUSBRA111R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBRA111R1

DigiKey Part Number
MUSBRA111R1-ND
Manufacturer
Manufacturer Product Number
MUSBRA111R1
Description
CONN RCPT USB2.0 TYPEA 4P PCB RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSBRA111R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide, Cover
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$89.25000$89.25
10$75.87800$758.78
25$71.12040$1,778.01
50$67.72440$3,386.22
100$64.49250$6,449.25
250$60.45692$15,114.23
500$57.57372$28,786.86
1,000$54.82895$54,828.95
Manufacturers Standard Package