Parametric Equivalent
Parametric Equivalent

MUSBD111M1 | |
|---|---|
DigiKey Part Number | MUSBD111M1-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD111M1 |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD111M1 Models |
Category | Features Board Guide, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBD11135 | Amphenol CS (Commercial Products) | 94 | MUSBD11135-ND | $127.52000 | Parametric Equivalent |
| MUSBD111M5 | Amphenol CS (Commercial Products) | 0 | MUSBD111M5-ND | $133.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.35000 | $133.35 |
| 10 | $113.31700 | $1,133.17 |
| 25 | $106.22160 | $2,655.54 |
| 50 | $101.15080 | $5,057.54 |
| 100 | $96.32470 | $9,632.47 |
| 250 | $90.29804 | $22,574.51 |
| 500 | $85.99294 | $42,996.47 |
| 1,000 | $81.89477 | $81,894.77 |




