



MUSBBA5135 | |
|---|---|
DigiKey Part Number | MUSBBA5135-ND |
Manufacturer | |
Manufacturer Product Number | MUSBBA5135 |
Description | CONN RCPT USB2.0 MINI B PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MUSBBA5135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange, Horizontal | |
Termination | PC Board, Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.74000 | $167.74 |
| 10 | $142.53700 | $1,425.37 |
| 40 | $129.25100 | $5,170.04 |
| 80 | $123.08525 | $9,846.82 |
| 120 | $119.61583 | $14,353.90 |
| 280 | $112.68054 | $31,550.55 |
| 520 | $107.87106 | $56,092.95 |


