MUSBB551N0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSBB551N0
MUSBB551N0
MUSBB551N0

MUSBB551N0

DigiKey Part Number
MUSBB551N0-ND
Manufacturer
Manufacturer Product Number
MUSBB551N0
Description
CONN RCP USB2.0 MINI B 5P PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$125.80000$125.80
10$106.90100$1,069.01
25$100.20600$2,505.15
80$92.31138$7,384.91
160$87.90731$14,065.17
320$83.71538$26,788.92
560$80.47850$45,067.96
1,040$77.04369$80,125.44
Manufacturers Standard Package