Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSBB151N0 | |
|---|---|
DigiKey Part Number | MUSBB151N0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBB151N0 |
Description | CONN RCPT USB2.0 MINI B PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Box | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBB15104 | Amphenol CS (Commercial Products) | 77 | MUSBB15104-ND | $139.27000 | Parametric Equivalent |
| MUSBB151M0 | Amphenol CS (Commercial Products) | 271 | MUSBB151M0-ND | $139.85000 | Parametric Equivalent |
| MUSBB15100 | WEC | 89 | 2266-MUSBB15100-ND | $142.97500 | Parametric Equivalent |
| MUSBB15130 | WEC | 1,117 | 2266-MUSBB15130-ND | $145.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $100.61675 | $8,049.34 |







