


MRUAM214000 | |
---|---|
DigiKey Part Number | 664-MRUAM214000-ND |
Manufacturer | |
Manufacturer Product Number | MRUAM214000 |
Description | HARSH MRU CONNECTOR, BAYONET LOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MRUAM214000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Terminal Block | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.19000 | $59.19 |
10 | $50.32200 | $503.22 |
25 | $47.16600 | $1,179.15 |
54 | $44.67074 | $2,412.22 |
108 | $42.53889 | $4,594.20 |
270 | $39.87611 | $10,766.55 |
540 | $37.97406 | $20,505.99 |
1,026 | $36.29430 | $37,237.95 |