Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a
MRJR93840C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MRJR93840C

DigiKey Part Number
664-MRJR93840C-ND
Manufacturer
Manufacturer Product Number
MRJR93840C
Description
GEN2 RUGGED RJ45 RECEPTACLE CAT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a
Datasheet
 Datasheet
EDA/CAD Models
MRJR93840C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (Commercial Products)
Ratings
Cat6a
Series
LED Color
Yellow - Green
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Operating Temperature
-40°C ~ 105°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$151.93000$151.93
10$129.09400$1,290.94
40$117.06400$4,682.56
80$111.47738$8,918.19
120$108.33542$13,000.25
280$102.05407$28,575.14
520$97.69750$50,802.70
Manufacturers Standard Package