



MRJR54800F | |
|---|---|
DigiKey Part Number | 664-MRJR54800F-ND |
Manufacturer | |
Manufacturer Product Number | MRJR54800F |
Description | CONN MOD JACK 8P8C VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR54800F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.37000 | $107.37 |
| 10 | $91.22000 | $912.20 |
| 40 | $82.71900 | $3,308.76 |
| 80 | $78.77038 | $6,301.63 |
| 120 | $76.54917 | $9,185.90 |
| 280 | $72.11036 | $20,190.90 |
| 520 | $69.03188 | $35,896.58 |
| 1,000 | $65.92305 | $65,923.05 |






