
MRJR54800C | |
---|---|
DigiKey Part Number | 664-MRJR54800C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR54800C |
Description | GEN2 RUGGED RJ45 RECEPTACLE, IP6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR54800C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.54000 | $75.54 |
10 | $64.21000 | $642.10 |
40 | $58.22425 | $2,328.97 |
80 | $55.44475 | $4,435.58 |
120 | $53.88058 | $6,465.67 |
280 | $50.75543 | $14,211.52 |
520 | $48.58781 | $25,265.66 |
1,000 | $46.39954 | $46,399.54 |