


MRJR5380M1 | |
|---|---|
DigiKey Part Number | MRJR5380M1-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5380M1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5380M1 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.74000 | $141.74 |
| 10 | $120.44500 | $1,204.45 |
| 40 | $109.21650 | $4,368.66 |
| 80 | $104.00400 | $8,320.32 |
| 120 | $101.07242 | $12,128.69 |
| 280 | $95.21200 | $26,659.36 |
| 520 | $91.14750 | $47,396.70 |



