



MRJ54810F | |
|---|---|
DigiKey Part Number | MRJ54810F-ND |
Manufacturer | |
Manufacturer Product Number | MRJ54810F |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ54810F Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Green - Yellow |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.11000 | $133.11 |
| 10 | $113.15300 | $1,131.53 |
| 40 | $102.60025 | $4,104.01 |
| 80 | $97.70538 | $7,816.43 |
| 120 | $94.95075 | $11,394.09 |
| 280 | $89.44521 | $25,044.66 |
| 520 | $85.62677 | $44,525.92 |
| 1,000 | $81.77112 | $81,771.12 |




