New Product
MRJ258602BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJ258602BP

DigiKey Part Number
664-MRJ258602BP-ND
Manufacturer
Manufacturer Product Number
MRJ258602BP
Description
DUST COVER FOR RUGGED RJ'S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
-
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Unshielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$28.57000$28.57
10$23.25500$232.55
25$21.43960$535.99
60$19.83633$1,190.18
120$18.65375$2,238.45
300$17.19803$5,159.41
540$16.32528$8,815.65
1,020$15.43096$15,739.58
2,520$15.15204$38,183.14
Manufacturers Standard Package