


MHDRA311M01 | |
|---|---|
DigiKey Part Number | 664-MHDRA311M01-ND |
Manufacturer | |
Manufacturer Product Number | MHDRA311M01 |
Description | RUGGED HDMI TYPE A RECEPTACLE, R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MHDRA311M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.73000 | $459.73 |
| 10 | $390.78400 | $3,907.84 |
| 30 | $361.64733 | $10,849.42 |
| 60 | $344.40150 | $20,664.09 |
| 120 | $327.98533 | $39,358.24 |










