


LCC17A3W3SF2N0 | |
|---|---|
DigiKey Part Number | LCC17A3W3SF2N0-ND |
Manufacturer | |
Manufacturer Product Number | LCC17A3W3SF2N0 |
Description | CONN D-SUB RCPT 3POS CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | LCC17A3W3SF2N0 Models |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 55A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 1 | Wire Gauge 8 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -40°C ~ 105°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $129.47350 | $7,768.41 |


